Part Details for ZH214-010 by Zen Hui Electronics
Overview of ZH214-010 by Zen Hui Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZH214-010
ZH214-010 CAD Models
ZH214-010 Part Data Attributes
|
ZH214-010
Zen Hui Electronics
Buy Now
Datasheet
|
Compare Parts:
ZH214-010
Zen Hui Electronics
Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZHENHUI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
Alternate Parts for ZH214-010
This table gives cross-reference parts and alternative options found for ZH214-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZH214-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MI6F25V1 | Mersen Electrical Power | Check for Price | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, | ZH214-010 vs MI6F25V1 |
GSC1 | Mersen Electrical Power | Check for Price | Electric Fuse, Time Delay Blow, 1A, 250VAC, 35A (IR), Inline/holder, | ZH214-010 vs GSC1 |
224001M | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole | ZH214-010 vs 224001M |
AFE001 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | ZH214-010 vs AFE001 |
2040.0715 | Schurter Electronic Components | Check for Price | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | ZH214-010 vs 2040.0715 |
7023.0180 | Schurter Electronic Components | Check for Price | Electric Fuse, Very Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | ZH214-010 vs 7023.0180 |
CF06332T/1/10 | SPC Multicomp | $4.5293 | Electric Fuse, Time Delay Blow, 1A, 250VAC, 35A (IR), Inline/holder, | ZH214-010 vs CF06332T/1/10 |
0230001.S | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 1A, 250VAC, 35A (IR), Through Hole | ZH214-010 vs 0230001.S |
GDA001 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | ZH214-010 vs GDA001 |
234001 | Littelfuse Inc | Check for Price | Electric Fuse, MEDIUM BLOW ELECTRIC FUSE, 1A, 250VAC, 35A (IR), INLINE/HOLDER | ZH214-010 vs 234001 |