ZH03R-H
vs
3162-3-203-17
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
AUK CONTRACTORS CO LTD
METHODE ELECTRONICS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.146 inch
0.25 inch
Body Depth
0.236 inch
0.125 inch
Body Length
0.236 inch
0.452 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
AU
Contact Finish Termination
TIN
GOLD
Contact Gender
MALE
MALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
200VAC V
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYAMIDE
POLYAMIDE
Mating Contact Pitch
0.059 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Length
0.11 inch
0.171 inch
Terminal Pitch
1.4986 mm
3.9624 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
Base Number Matches
1
1
Insertion Force-Max
2.78 N
Plating Thickness
15u inch
Withdrawl Force-Min
.556 N
Compare ZH03R-H with alternatives
Compare 3162-3-203-17 with alternatives