3162-3-203-17 vs JS-1261R-03 feature comparison

3162-3-203-17 Methode Electronics Inc

Buy Now Datasheet

JS-1261R-03 Central Components Manufacturing

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer METHODE ELECTRONICS INC CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.25 inch 0.22 inch
Body Depth 0.125 inch
Body Length 0.452 inch 0.394 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Finish Termination GOLD TIN
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 200VAC V 800VAC V
Filter Feature NO NO
Insertion Force-Max 2.78 N
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.156 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 15u inch
Rated Current (Signal) 1 A 2 A
Reference Standard UL UL
Terminal Length 0.171 inch
Terminal Pitch 3.9624 mm 2.0066 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 3 3
Withdrawl Force-Min .556 N
Base Number Matches 1 2
Rohs Code Yes
Additional Feature ROHS COMPLIANT
Board Mounting Option FITTING NAIL
DIN Conformance NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
JESD-609 Code e3
MIL Conformance NO
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare 3162-3-203-17 with alternatives

Compare JS-1261R-03 with alternatives