Part Details for 3162-3-203-17 by Methode Electronics Inc
Overview of 3162-3-203-17 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DW3316-275MLB | Coilcraft Inc | General Purpose Inductor, 2700uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-275MLD | Coilcraft Inc | General Purpose Inductor, 2700uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-275 | Coilcraft Inc | Telecom Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 |
Part Details for 3162-3-203-17
3162-3-203-17 CAD Models
3162-3-203-17 Part Data Attributes
|
3162-3-203-17
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3162-3-203-17
Methode Electronics Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.156 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 0.452 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 200VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.171 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for 3162-3-203-17
This table gives cross-reference parts and alternative options found for 3162-3-203-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3162-3-203-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WW079-M03 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Receptacle | South Sea Terminal Co Ltd | 3162-3-203-17 vs WW079-M03 |
192-1-003-0-F-LS0 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 3162-3-203-17 vs 192-1-003-0-F-LS0 |
830-80-003-30-001101 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | PRECI-DIP SSA | 3162-3-203-17 vs 830-80-003-30-001101 |
SWR25B-NREC-S03-RA-WH | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator | Sullins Connector Solutions | 3162-3-203-17 vs SWR25B-NREC-S03-RA-WH |
169-4-003-0-F-LS0 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 3162-3-203-17 vs 169-4-003-0-F-LS0 |
626427-3 | HEADER CONNECTOR,PCB MNT,3 CONTACTS,PIN,0.196 PITCH,PC TAIL TERMINAL,LOCKING | TE Connectivity | 3162-3-203-17 vs 626427-3 |
BG035-03A-1-0600-0180-0290-N-B | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle, | Global Connector Technology | 3162-3-203-17 vs BG035-03A-1-0600-0180-0290-N-B |
JS-1261R-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Chyao Shiunn Electronic Industrial Ltd | 3162-3-203-17 vs JS-1261R-03 |
ZH03R-H | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Kinked Leads Terminal, Locking, Gray Insulator, Receptacle | AUK Contractors Co Ltd | 3162-3-203-17 vs ZH03R-H |
PW1X03PE | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.198 inch Pitch, Locking, Receptacle | AUK Contractors Co Ltd | 3162-3-203-17 vs PW1X03PE |