ZH03R-H vs 830-80-003-30-001101 feature comparison

ZH03R-H AUK Contractors Co Ltd

Buy Now Datasheet

830-80-003-30-001101 PRECI-DIP SSA

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer AUK CONTRACTORS CO LTD PRECI-DIP SA
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.146 inch 0.087 inch
Body Depth 0.236 inch 0.189 inch
Body Length 0.236 inch 0.236 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 500VAC V 1400VAC V
Filter Feature NO NO
Insulation Resistance 500000000 Ω 10000000000 Ω
Insulator Color GRAY BLACK
Insulator Material GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.059 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Length 0.11 inch
Terminal Pitch 1.4986 mm 3.9878 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 3 3
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Preci-Dip
Durability 500 Cycles

Compare ZH03R-H with alternatives

Compare 830-80-003-30-001101 with alternatives