ZH03R-H
vs
2056P03V00A
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
AUK CONTRACTORS CO LTD
|
LEOCO CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
0.146 inch
|
0.142 inch
|
Body Depth |
0.236 inch
|
0.268 inch
|
Body Length |
0.236 inch
|
0.313 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN
|
SN ON NI
|
Contact Finish Termination |
TIN
|
Bright Tin (Sn)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
500VAC V
|
800VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
500000000 Ω
|
1000000000 Ω
|
Insulator Color |
GRAY
|
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
POLYAMIDE
|
Mating Contact Pitch |
0.059 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.11 inch
|
0.126 inch
|
Terminal Pitch |
1.4986 mm
|
2.0066 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Mounting Option 2 |
|
GUIDE SLOT
|
Plating Thickness |
|
120u inch
|
|
|
|
Compare ZH03R-H with alternatives
Compare 2056P03V00A with alternatives