2056P03V00A vs 1511P03M000 feature comparison

2056P03V00A Leoco USA Corp

Buy Now Datasheet

1511P03M000 Leoco USA Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer LEOCO CORP LEOCO CORP
Reach Compliance Code compliant unknown
Body Breadth 0.142 inch 0.146 inch
Body Depth 0.268 inch 0.238 inch
Body Length 0.313 inch 0.236 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI SN
Contact Finish Termination Bright Tin (Sn) TIN
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 800VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.079 inch 0.059 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 GUIDE SLOT
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 120u inch 100u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL UL, CSA
Terminal Length 0.126 inch
Terminal Pitch 2.0066 mm 1.4986 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 3 3
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature NONE
Board Mounting Option LOCATING POSTS
Body/Shell Style RECEPTACLE

Compare 2056P03V00A with alternatives

Compare 1511P03M000 with alternatives