Z15D241
vs
VF14P10241JEQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMITEC CORP
AVX CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Samacsys Description
Metal Oxide Varistor 700pF 50A, Clamping 395V, Varistor 240V
Samacsys Manufacturer
Semitec
Samacsys Modified On
2020-05-12 08:59:32
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Industrial: -40C to +85C
Circuit RMS Voltage-Max
150 V
150 V
Energy Absorbing Capacity-Max
84 J
85 J
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Rated Power Dissipation (P)
0.6 W
0.6 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
200 V
200 V
Base Number Matches
1
1
Rohs Code
Yes
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2010-12-15
EFUP
e
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare Z15D241 with alternatives
Compare VF14P10241JEQ with alternatives