Z15D241 vs VE24M00151K feature comparison

Z15D241 SEMITEC Corporation

Buy Now Datasheet

VE24M00151K Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMITEC CORP ATMEL GRENOBLE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer Semitec
Circuit RMS Voltage-Max 150 V 150 V
Energy Absorbing Capacity-Max 84 J 80 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.6 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 200 V 200 V
Base Number Matches 1 3
Package Description ,

Compare Z15D241 with alternatives

Compare VE24M00151K with alternatives