Z15D241 vs ROV14H241K2 feature comparison

Z15D241 SEMITEC Corporation

Buy Now Datasheet

ROV14H241K2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMITEC CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer Semitec
Circuit RMS Voltage-Max 150 V 150 V
Energy Absorbing Capacity-Max 84 J 84 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.6 W 0.6 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description RADIAL LEADED, ROHS COMPLIANT
JESD-609 Code e3
Packing Method TR
Rated Temperature 125 °C
Terminal Finish TIN

Compare Z15D241 with alternatives

Compare ROV14H241K2 with alternatives