Z15D241 vs ERZVDED241 feature comparison

Z15D241 SEMITEC Corporation

Buy Now Datasheet

ERZVDED241 Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SEMITEC CORP PANASONIC CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer Semitec
Circuit RMS Voltage-Max 150 V 150 V
Energy Absorbing Capacity-Max 84 J 84 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.6 W 0.6 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ,
JESD-609 Code e3
Packing Method TR
Terminal Finish TIN

Compare Z15D241 with alternatives

Compare ERZVDED241 with alternatives