Z15D241 vs V150ZA1 feature comparison

Z15D241 SEMITEC Corporation

Buy Now Datasheet

V150ZA1 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEMITEC CORP HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Samacsys Manufacturer Semitec
Circuit RMS Voltage-Max 150 V 95 V
Energy Absorbing Capacity-Max 84 J 8 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.6 W 0.25 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 200 V 127 V
Base Number Matches 1 4
Rohs Code No
JESD-609 Code e0
Package Style Radial
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)

Compare Z15D241 with alternatives