Z15D241
vs
ERZVAEV241
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMITEC CORP
PANASONIC CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Samacsys Description
Metal Oxide Varistor 700pF 50A, Clamping 395V, Varistor 240V
Samacsys Manufacturer
Semitec
Samacsys Modified On
2020-05-12 08:59:32
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
Circuit RMS Voltage-Max
150 V
150 V
Energy Absorbing Capacity-Max
84 J
84 J
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Rated Power Dissipation (P)
0.6 W
0.6 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
200 V
200 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
RADIAL LEADED
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
JESD-609 Code
e3
Packing Method
TR
Terminal Finish
TIN
Compare Z15D241 with alternatives
Compare ERZVAEV241 with alternatives