XO1HV/C40MHZ
vs
KCO-735-40.0000MHZ-OUT21-STBY2
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Fall Time-Max |
3 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
-10 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Physical Dimension |
20.3mm x 13.2mm x 5.1mm
|
7.5mm x 5mm x 1.6mm
|
Rise Time-Max |
3 ns
|
5 ns
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Base Number Matches |
1
|
1
|
Output Load |
|
15 pF
|
|
|
|
Compare XO1HV/C40MHZ with alternatives
Compare KCO-735-40.0000MHZ-OUT21-STBY2 with alternatives