Part Details for XO1HV/C40MHZ by Golledge Electronics Ltd
Overview of XO1HV/C40MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for XO1HV/C40MHZ
XO1HV/C40MHZ CAD Models
XO1HV/C40MHZ Part Data Attributes
|
XO1HV/C40MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
XO1HV/C40MHZ
Golledge Electronics Ltd
CMOS Output Clock Oscillator, 40MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 20.3mm x 13.2mm x 5.1mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |
Alternate Parts for XO1HV/C40MHZ
This table gives cross-reference parts and alternative options found for XO1HV/C40MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XO1HV/C40MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XO1HV/CE40MHZ | CMOS Output Clock Oscillator, 40MHz Nom | Golledge Electronics Ltd | XO1HV/C40MHZ vs XO1HV/CE40MHZ |
CPPDC1LZ-B6-40.0000/01.0000 | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP-14/4 | Cardinal Components | XO1HV/C40MHZ vs CPPDC1LZ-B6-40.0000/01.0000 |
KCO-735-40.0000MHZ-OUT21-STBY2 | CMOS Output Clock Oscillator, 40MHz Nom | Hokuriku Electric Industry Co Ltd | XO1HV/C40MHZ vs KCO-735-40.0000MHZ-OUT21-STBY2 |
CPPDC7L-B6-40.0000/50.0000 | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | XO1HV/C40MHZ vs CPPDC7L-B6-40.0000/50.0000 |
CPPDC4LT-B6-40.0000/100.0000 | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | XO1HV/C40MHZ vs CPPDC4LT-B6-40.0000/100.0000 |
SG-8002CA40.0000M-PCML0:ROHS | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SON-4 | Seiko Epson Corporation | XO1HV/C40MHZ vs SG-8002CA40.0000M-PCML0:ROHS |
CPPDC7LT-A5B6-40.0000/50.0000 | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | XO1HV/C40MHZ vs CPPDC7LT-A5B6-40.0000/50.0000 |
SM99222B5E@40.000000MHZ | CMOS Output Clock Oscillator, 40MHz Nom | MMD | XO1HV/C40MHZ vs SM99222B5E@40.000000MHZ |
CPPDC1LZ-A7B6-40.0000/40.0000 | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP-14/4 | Cardinal Components | XO1HV/C40MHZ vs CPPDC1LZ-A7B6-40.0000/40.0000 |
CPPDC4LT-A7B6-40.0000/66.0000 | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | XO1HV/C40MHZ vs CPPDC4LT-A7B6-40.0000/66.0000 |