XO1HV/C40MHZ
vs
CPPDC4LT-B6-40.0000/100.0000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
CARDINAL COMPONENTS INC
Reach Compliance Code
unknown
compliant
Fall Time-Max
3 ns
4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Oscillator Type
CMOS
CMOS
Physical Dimension
20.3mm x 13.2mm x 5.1mm
13.2mm x 13.2mm x 5.6mm
Rise Time-Max
3 ns
4 ns
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Symmetry-Max
60/40 %
60/40 %
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
SYMMETRY MAX 55/45 IS ALSO AVILABLE; TUBE
JESD-609 Code
e3
Number of Terminals
8
Output Load
15 pF
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Terminal Finish
Matte Tin (Sn)
Compare XO1HV/C40MHZ with alternatives
Compare CPPDC4LT-B6-40.0000/100.0000 with alternatives