XO1HV/C40MHZ vs CPPDC7L-B6-40.0000/50.0000 feature comparison

XO1HV/C40MHZ Golledge Electronics Ltd

Buy Now Datasheet

CPPDC7L-B6-40.0000/50.0000 Cardinal Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD CARDINAL COMPONENTS INC
Reach Compliance Code unknown compliant
Fall Time-Max 3 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Oscillator Type CMOS CMOS
Physical Dimension 20.3mm x 13.2mm x 5.1mm 7.0mm x 5.0mm x 1.7mm
Rise Time-Max 3 ns 4 ns
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO YES
Symmetry-Max 60/40 % 60/40 %
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature SYMMETRY MAX 55/45 IS ALSO AVILABLE; BULK
JESD-609 Code e4
Number of Terminals 4
Output Load 15 pF
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Terminal Finish Gold (Au)

Compare XO1HV/C40MHZ with alternatives

Compare CPPDC7L-B6-40.0000/50.0000 with alternatives