XC3042-50PG84MSPC0107 vs 5962-8971302XX feature comparison

XC3042-50PG84MSPC0107 AMD Xilinx

Buy Now Datasheet

5962-8971302XX AMD Xilinx

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code PGA
Package Description PGA, ,
Pin Count 84
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 480 FLIP-FLOPS; TYP. GATES = 2000-3000
Clock Frequency-Max 50 MHz
JESD-30 Code S-CPGA-P84
Length 27.94 mm 19.05 mm
Number of CLBs 144
Number of Equivalent Gates 2000
Number of Inputs 74
Number of Outputs 74
Number of Terminals 84 100
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 144 CLBS, 2000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Equivalence Code PGA84M,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, GUARD RING
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.318 mm 3.429 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position PERPENDICULAR QUAD
Width 27.94 mm 19.05 mm
Base Number Matches 1 1

Compare XC3042-50PG84MSPC0107 with alternatives

Compare 5962-8971302XX with alternatives