5962-8971302XX
vs
5962-8971301MXC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Package Description |
,
|
PGA, PGA84M,11X11
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Length |
19.05 mm
|
27.94 mm
|
Number of Terminals |
100
|
84
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Style |
FLATPACK, GUARD RING
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.429 mm
|
5.207 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
PERPENDICULAR
|
Width |
19.05 mm
|
27.94 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
PGA
|
Pin Count |
|
84
|
Clock Frequency-Max |
|
50 MHz
|
Combinatorial Delay of a CLB-Max |
|
14 ns
|
JESD-30 Code |
|
S-CPGA-P84
|
JESD-609 Code |
|
e4
|
Number of CLBs |
|
144
|
Number of Equivalent Gates |
|
4200
|
Number of Inputs |
|
74
|
Number of Logic Cells |
|
144
|
Number of Outputs |
|
74
|
Organization |
|
144 CLBS, 4200 GATES
|
Package Code |
|
PGA
|
Package Equivalence Code |
|
PGA84M,11X11
|
Package Shape |
|
SQUARE
|
Screening Level |
|
MIL-STD-883
|
Surface Mount |
|
NO
|
Terminal Finish |
|
GOLD
|
Terminal Form |
|
PIN/PEG
|
|
|
|
Compare 5962-8971302XX with alternatives
Compare 5962-8971301MXC with alternatives