5962-8971302XX
vs
XC3042-50PG84M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Package Description
,
PGA, PGA84M,11X11
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Length
19.05 mm
27.94 mm
Number of Terminals
100
84
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, GUARD RING
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.429 mm
4.318 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
QUAD
PERPENDICULAR
Width
19.05 mm
27.94 mm
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
PGA
Pin Count
84
Additional Feature
480 FLIP-FLOPS; TYP. GATES = 2000-3000; POWER-DOWN SUPPLY CURRENT = 120UA
Clock Frequency-Max
50 MHz
Combinatorial Delay of a CLB-Max
14 ns
JESD-30 Code
S-CPGA-P84
Number of CLBs
144
Number of Equivalent Gates
2000
Number of Inputs
74
Number of Logic Cells
144
Number of Outputs
74
Organization
144 CLBS, 2000 GATES
Package Code
PGA
Package Equivalence Code
PGA84M,11X11
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Terminal Form
PIN/PEG
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 5962-8971302XX with alternatives
Compare XC3042-50PG84M with alternatives