Part Details for 5962-8971302XX by AMD Xilinx
Overview of 5962-8971302XX by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8971302XX
5962-8971302XX CAD Models
5962-8971302XX Part Data Attributes
|
5962-8971302XX
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
5962-8971302XX
AMD Xilinx
Field Programmable Gate Array, CMOS, CQFP100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Length | 19.05 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.429 mm | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm |
Alternate Parts for 5962-8971302XX
This table gives cross-reference parts and alternative options found for 5962-8971302XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8971302XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3042-50PG84M | Field Programmable Gate Array, 144 CLBs, 2000 Gates, 50MHz, 144-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | 5962-8971302XX vs XC3042-50PG84M |
5962-8971302XC | Field Programmable Gate Array, CMOS, CQFP100 | AMD Xilinx | 5962-8971302XX vs 5962-8971302XC |
XC3042-50PG84I | Field Programmable Gate Array, 144 CLBs, 4200 Gates, 50MHz, 144-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | 5962-8971302XX vs XC3042-50PG84I |
XC3042-50PG84BSPC0107 | Field Programmable Gate Array, 144 CLBs, 2000 Gates, 50MHz, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | 5962-8971302XX vs XC3042-50PG84BSPC0107 |
5962-8971301MXC | Field Programmable Gate Array, 144 CLBs, 4200 Gates, 50MHz, 144-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | 5962-8971302XX vs 5962-8971301MXC |
AM3042-50GI084 | Field Programmable Gate Array, 144 CLBs, 4200 Gates, 50MHz, 144-Cell, CMOS, CPGA84, PGA-84 | AMD | 5962-8971302XX vs AM3042-50GI084 |
XC3042-50PG84MSPC0107 | Field Programmable Gate Array, 144 CLBs, 2000 Gates, 50MHz, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | 5962-8971302XX vs XC3042-50PG84MSPC0107 |
XC3042-50PG84C | Field Programmable Gate Array, 144 CLBs, 4200 Gates, 50MHz, 144-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | 5962-8971302XX vs XC3042-50PG84C |