XC3042-50PG84I
vs
5962-8971302XX
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
PGA
|
|
Package Description |
PGA, PGA84M,11X11
|
,
|
Pin Count |
84
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAX 74 I/OS; 480 FLIP-FLOPS
|
|
Clock Frequency-Max |
50 MHz
|
|
Combinatorial Delay of a CLB-Max |
14 ns
|
|
JESD-30 Code |
S-CPGA-P84
|
|
Length |
27.94 mm
|
19.05 mm
|
Number of CLBs |
144
|
|
Number of Equivalent Gates |
4200
|
|
Number of Inputs |
74
|
|
Number of Logic Cells |
144
|
|
Number of Outputs |
74
|
|
Number of Terminals |
84
|
100
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Organization |
144 CLBS, 4200 GATES
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
|
Package Equivalence Code |
PGA84M,11X11
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY
|
FLATPACK, GUARD RING
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.318 mm
|
3.429 mm
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
PIN/PEG
|
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
PERPENDICULAR
|
QUAD
|
Width |
27.94 mm
|
19.05 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A001.A.2.C
|
|
|
|
Compare XC3042-50PG84I with alternatives
Compare 5962-8971302XX with alternatives