X84128ZE-2.5 vs IS24C128-2BI feature comparison

X84128ZE-2.5 IC Microsystems Sdn Bhd

Buy Now Datasheet

IS24C128-2BI Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IC MICROSYSTEMS SDN BHD INTEGRATED SILICON SOLUTION INC
Part Package Code BGA BGA
Package Description VBGA, BGA-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 5 MHz 0.1 MHz
JESD-30 Code R-XBGA-B8 R-PBGA-B8
JESD-609 Code e0 e0
Length 6.046 mm
Memory Density 131072 bit 131072 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Organization 16KX8 16KX8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VBGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE GRID ARRAY
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.62 mm
Serial Bus Type 3-WIRE I2C
Supply Current-Max 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.5 mm
Terminal Position BOTTOM BOTTOM
Width 1.982 mm
Write Cycle Time-Max (tWC) 5 ms 10 ms
Base Number Matches 1 1

Compare X84128ZE-2.5 with alternatives

Compare IS24C128-2BI with alternatives