There are no models available for this part yet.
Overview of IS24C128-2BI by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for IS24C128-2BI by Integrated Silicon Solution Inc
Part Data Attributes for IS24C128-2BI by Integrated Silicon Solution Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED SILICON SOLUTION INC
|
Part Package Code
|
BGA
|
Package Description
|
BGA-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Clock Frequency-Max (fCLK)
|
0.1 MHz
|
JESD-30 Code
|
R-PBGA-B8
|
JESD-609 Code
|
e0
|
Memory Density
|
131072 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
16384 words
|
Number of Words Code
|
16000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
16KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY
|
Parallel/Serial
|
SERIAL
|
Qualification Status
|
Not Qualified
|
Serial Bus Type
|
I2C
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Position
|
BOTTOM
|
Write Cycle Time-Max (tWC)
|
10 ms
|
Alternate Parts for IS24C128-2BI
This table gives cross-reference parts and alternative options found for IS24C128-2BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS24C128-2BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C128-10UC-1.8 | EEPROM, 16KX8, Serial, CMOS, PBGA8, DBGA-8 | Atmel Corporation | IS24C128-2BI vs AT24C128-10UC-1.8 |
IS24C128-2B | EEPROM, 16KX8, Serial, CMOS, PBGA8, BGA-8 | Integrated Silicon Solution Inc | IS24C128-2BI vs IS24C128-2B |