Part Details for X84128ZE-2.5 by IC Microsystems Sdn Bhd
Overview of X84128ZE-2.5 by IC Microsystems Sdn Bhd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for X84128ZE-2.5
X84128ZE-2.5 CAD Models
X84128ZE-2.5 Part Data Attributes
|
X84128ZE-2.5
IC Microsystems Sdn Bhd
Buy Now
Datasheet
|
Compare Parts:
X84128ZE-2.5
IC Microsystems Sdn Bhd
EEPROM, 16KX8, Serial, CMOS, XBGA-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IC MICROSYSTEMS SDN BHD | |
Part Package Code | BGA | |
Package Description | VBGA, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-XBGA-B8 | |
JESD-609 Code | e0 | |
Length | 6.046 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 16KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | VBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.62 mm | |
Serial Bus Type | 3-WIRE | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.982 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for X84128ZE-2.5
This table gives cross-reference parts and alternative options found for X84128ZE-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X84128ZE-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X84128Z-2.5 | EEPROM, 16KX8, Serial, CMOS, XBGA-8 | IC Microsystems Sdn Bhd | X84128ZE-2.5 vs X84128Z-2.5 |
X84128ZE-2.5 | EEPROM, 16KX8, Serial, CMOS, XBGA-8 | Xicor Inc | X84128ZE-2.5 vs X84128ZE-2.5 |