X28C010RMB-25 vs 5962-3826716QMX feature comparison

X28C010RMB-25 Intersil Corporation

Buy Now Datasheet

5962-3826716QMX Maxwell Technologies

Buy Now
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer INTERSIL CORP MAXWELL TECHNOLOGIES INC
Part Package Code SOIC DFP
Package Description SOIC-32 CERAMIC, DFP-32
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
Additional Feature PAGE WRITE
Command User Interface NO
Data Polling YES
JESD-30 Code R-CDSO-G32 R-CDFP-F32
JESD-609 Code e3
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code SOP DFP
Package Equivalence Code SOP32,.56
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Page Size 256 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Standby Current-Max 0.0005 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1
Length 20.825 mm
Seated Height-Max 3.12 mm
Width 11.05 mm

Compare X28C010RMB-25 with alternatives

Compare 5962-3826716QMX with alternatives