5962-3826716QMX
vs
5962-3826716V6C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
MAXWELL TECHNOLOGIES INC
MAXWELL TECHNOLOGIES INC
Part Package Code
DFP
Package Description
CERAMIC, DFP-32
DFP, FL32,.5
Pin Count
32
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
250 ns
250 ns
JESD-30 Code
R-CDFP-F32
R-XDFP-F32
Length
20.825 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX8
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.12 mm
3.81 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
11.05 mm
12.195 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
3
2
Command User Interface
NO
Data Polling
YES
JESD-609 Code
e4
Package Equivalence Code
FL32,.5
Page Size
128 words
Ready/Busy
YES
Screening Level
38535V;38534K;883S
Standby Current-Max
0.00035 A
Supply Current-Max
0.08 mA
Terminal Finish
GOLD
Toggle Bit
NO
Compare 5962-3826716QMX with alternatives
Compare 5962-3826716V6C with alternatives