X28C010RMB-25
vs
5962-3826716Q6C
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
XICOR INC
MAXWELL TECHNOLOGIES INC
Package Description
CERAMIC, SOIC-32
FP-32
Reach Compliance Code
unknown
unknown
Access Time-Max
250 ns
250 ns
Additional Feature
PAGE WRITE
Command User Interface
NO
NO
Data Polling
YES
YES
JESD-30 Code
R-CDSO-G32
R-XDFP-F32
JESD-609 Code
e0
e4
Memory Density
1048576 bit
1048576 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX8
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
SOP
DFP
Package Equivalence Code
SOP32,.56
FL32,.5
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLATPACK
Page Size
256 words
128 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-PRF-38535 Class Q
Standby Current-Max
0.0005 A
0.00035 A
Supply Current-Max
0.05 mA
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
GOLD
Terminal Form
GULL WING
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
NO
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
3
3
Part Package Code
DFP
Pin Count
32
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Ready/Busy
YES
Seated Height-Max
3.81 mm
Width
12.195 mm
Compare 5962-3826716Q6C with alternatives