WTCF2012Z0M121PB vs CMH05MB67 feature comparison

WTCF2012Z0M121PB Walsin Technology Corporation

Buy Now Datasheet

CMH05MB67 Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP VIKING TECH CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.25 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.2 mm 1.2 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 120 OHM Ω 67 OHM Ω
Package Material PLASTIC
Packing Method TR, EMBOSSED, 7 INCH BULK
Rated Current 0.37 A 0.4 A
Rated Voltage 50 V 50 V
Width 1.2 mm 1.2 mm
Base Number Matches 1 1

Compare WTCF2012Z0M121PB with alternatives

Compare CMH05MB67 with alternatives