WTCF2012Z0M121PB vs CMCC0805670NT feature comparison

WTCF2012Z0M121PB Walsin Technology Corporation

Buy Now Datasheet

CMCC0805670NT VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP VENKEL LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.25 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.2 mm 1.2 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 120 OHM Ω 67 OHM Ω
Package Material PLASTIC
Packing Method TR, EMBOSSED, 7 INCH TAPE AND REEL
Rated Current 0.37 A 0.4 A
Rated Voltage 50 V 50 V
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Description EIA STANDARD PACKAGE 0805, 4 PIN
JESD-609 Code e4
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare WTCF2012Z0M121PB with alternatives

Compare CMCC0805670NT with alternatives