WTCF2012Z0M121PB vs 744231121 feature comparison

WTCF2012Z0M121PB Walsin Technology Corporation

Buy Now Datasheet

744231121 Wurth Elektronik

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.2 mm 1.2 mm
Insulation Resistance-Min 10 MΩ
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 120 OHM Ω 120 OHM Ω
Package Material PLASTIC
Packing Method TR, EMBOSSED, 7 INCH TAPE AND REEL
Rated Current 0.37 A 0.37 A
Rated Voltage 50 V 50 V
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
Samacsys Manufacturer Würth Elektronik
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare WTCF2012Z0M121PB with alternatives

Compare 744231121 with alternatives