WQCW1608Z0JR11PB vs C0603C-110NJ1T1 feature comparison

WQCW1608Z0JR11PB Walsin Technology Corporation

Buy Now Datasheet

C0603C-110NJ1T1 API Delevan

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP API DELEVAN
Package Description CHIP 0603
Reach Compliance Code compliant compliant
Case/Size Code 0603 0603
Construction Chip Rectangular
Core Material Wirewound CERAMIC
DC Resistance 0.61 Ω 0.61 Ω
Inductance-Nom (L) 0.11 µH 0.11 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.02 mm 1.02 mm
Package Length 1.8 mm 1.8 mm
Package Style SMT SMT
Package Width 1.12 mm 1.19 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom) 32 32
Rated Current-Max 0.3 A 0.3 A
Reference Standard AEC-Q200
Self Resonance Frequency 1350 MHz 1300 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Tolerance 5% 5%
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00
JESD-609 Code e4
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Test Frequency 150 MHz

Compare WQCW1608Z0JR11PB with alternatives

Compare C0603C-110NJ1T1 with alternatives