Part Details for WQCW1608Z0JR11PB by Walsin Technology Corporation
Overview of WQCW1608Z0JR11PB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WQCW1608Z0JR11PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WQCW1608Z0JR11PBTR-ND
|
DigiKey | INDUCTOR WIRE WOUND 110NH 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0819 | Buy Now |
DISTI #
791-WQCW1608Z0JR11PB
|
Mouser Electronics | RF Inductors - SMD Chip Wire Ind 0603, 110nH,J,32Q,0.3A RoHS: Compliant | 0 |
|
$0.0670 / $0.2200 | Order Now |
Part Details for WQCW1608Z0JR11PB
WQCW1608Z0JR11PB CAD Models
WQCW1608Z0JR11PB Part Data Attributes
|
WQCW1608Z0JR11PB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WQCW1608Z0JR11PB
Walsin Technology Corporation
General Purpose Inductor, 0.11uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0603 | |
Construction | Chip | |
Core Material | Wirewound | |
DC Resistance | 0.61 Ω | |
Inductance-Nom (L) | 0.11 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 32 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1350 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% |
Alternate Parts for WQCW1608Z0JR11PB
This table gives cross-reference parts and alternative options found for WQCW1608Z0JR11PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WQCW1608Z0JR11PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
36501JR11JTDG | 1 ELEMENT, 0.11uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | TE Connectivity | WQCW1608Z0JR11PB vs 36501JR11JTDG |
0603R111J | General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | API Delevan | WQCW1608Z0JR11PB vs 0603R111J |
C0603C-110NJ1T2 | General Purpose Inductor, | API Delevan | WQCW1608Z0JR11PB vs C0603C-110NJ1T2 |
LCWC0603JR11QTAR | General Purpose Inductor, | Kyocera AVX Components | WQCW1608Z0JR11PB vs LCWC0603JR11QTAR |
C0603C-110NJ1T1 | General Purpose Inductor, | API Delevan | WQCW1608Z0JR11PB vs C0603C-110NJ1T1 |
WLCW1608Z0JR11PB | General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Walsin Technology Corporation | WQCW1608Z0JR11PB vs WLCW1608Z0JR11PB |
C0603C-110NJ1T3 | General Purpose Inductor, | API Delevan | WQCW1608Z0JR11PB vs C0603C-110NJ1T3 |