C0603C-110NJ1T1 vs C0603C-110NJ1T2 feature comparison

C0603C-110NJ1T1 API Delevan

Buy Now Datasheet

C0603C-110NJ1T2 API Delevan

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN API DELEVAN
Package Description 0603 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603 0603
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.61 Ω 0.61 Ω
Inductance-Nom (L) 0.11 µH 0.11 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4 e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.02 mm 1.02 mm
Package Length 1.8 mm 1.8 mm
Package Style SMT SMT
Package Width 1.19 mm 1.19 mm
Packing Method TR, Embossed, 7 Inch TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom) 32 32
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 1300 MHz 1300 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 150 MHz 150 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare C0603C-110NJ1T1 with alternatives

Compare C0603C-110NJ1T2 with alternatives