WQCW1608Z0JR11PB
vs
C0603C-110NJ1T4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
API DELEVAN
Package Description
CHIP
0603
Reach Compliance Code
compliant
compliant
Case/Size Code
0603
0603
Construction
Chip
Rectangular
Core Material
Wirewound
CERAMIC
DC Resistance
0.61 Ω
0.61 Ω
Inductance-Nom (L)
0.11 µH
0.11 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.02 mm
1.02 mm
Package Length
1.8 mm
1.8 mm
Package Style
SMT
SMT
Package Width
1.12 mm
1.19 mm
Packing Method
TR, Embossed Plastic, 7 Inch
TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom)
32
32
Rated Current-Max
0.3 A
0.3 A
Reference Standard
AEC-Q200
Self Resonance Frequency
1350 MHz
1300 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Tolerance
5%
5%
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
JESD-609 Code
e4
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Test Frequency
150 MHz
Compare WQCW1608Z0JR11PB with alternatives
Compare C0603C-110NJ1T4 with alternatives