WPPC-D22308EH vs WPPC-D22308EA feature comparison

WPPC-D22308EH World Products Inc

Buy Now Datasheet

WPPC-D22308EA World Products Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WORLD PRODUCTS INC WORLD PRODUCTS INC
Package Description DIP-8 SMD, 8 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 300 V 300 V
Configuration SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom 600% 600%
Dark Current-Max 1000 nA 1000 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 1 1

Compare WPPC-D22308EH with alternatives

Compare WPPC-D22308EA with alternatives