WPPC-D22308EA
vs
ISD201XG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WORLD PRODUCTS INC
ISOCOM COMPONENTS LTD
Package Description
SMD, 8 PIN
PLASTIC, DIP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Coll-Emtr Bkdn Voltage-Min
300 V
70 V
Configuration
SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
600%
75%
Dark Current-Max
1000 nA
50 nA
Forward Current-Max
0.05 A
0.05 A
Isolation Voltage-Max
5000 V
5300 V
Number of Elements
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-30 °C
-25 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
1
1
ECCN Code
EAR99
Additional Feature
UL RECOGNIZED, VDE APPROVED
JESD-609 Code
e3
Terminal Finish
TIN
Compare WPPC-D22308EA with alternatives
Compare ISD201XG with alternatives