WLCW2012Z0JR18PB vs 36502AR18JTDG feature comparison

WLCW2012Z0JR18PB Walsin Technology Corporation

Buy Now Datasheet

36502AR18JTDG TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP TE CONNECTIVITY LTD
Package Description 0805 0907
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material Ceramic
DC Resistance 0.64 Ω 0.64 Ω
Inductance-Nom (L) 0.18 µH 0.18 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.29 mm 2.29 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR, Embossed, 7 Inch TR
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.4 A 0.4 A
Self Resonance Frequency 870 MHz 870 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q FACTOR IS MEASURED AT: 250MHZ Q MEASURED AT 250 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 100 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Factory Lead Time 12 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity

Compare WLCW2012Z0JR18PB with alternatives

Compare 36502AR18JTDG with alternatives