Part Details for 36502AR18JTDG by TE Connectivity
Overview of 36502AR18JTDG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36502AR18JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R0326
|
Newark | 3650 2A 0.18Uh 5% 2K Rl |Sigmainductors Te Connectivity 36502AR18JTDG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2190 | Buy Now |
DISTI #
A129508CT-ND
|
DigiKey | FIXED IND 180NH 400MA 640MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3609 In Stock |
|
$0.1636 / $0.4700 | Buy Now |
DISTI #
5-1624113-0
|
Avnet Americas | Ind High Frequency Chip Unshielded Wirewound 180nH 5% 250MHz 50Q-Factor 400mA 0805 T/R - Tape and Reel (Alt: 5-1624113-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.1466 / $0.1522 | Buy Now |
DISTI #
279-36502AR18JTDG
|
Mouser Electronics | RF Inductors - SMD 3650 2A 0.18uH 5% 2K RL RoHS: Compliant | 4039 |
|
$0.1420 / $0.3300 | Buy Now |
|
Onlinecomponents.com | 3650 2A 0.18uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1431 / $0.1896 | Buy Now |
DISTI #
5-1624113-0
|
Avnet Abacus | Wirewound Inductor, 180 nH, 640 Milliohm, � 5%, 870 MHz, 400 mA, 0805 [2012 Metric] (Alt: 5-1624113-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 2A 0.18uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1431 / $0.1896 | Buy Now |
Part Details for 36502AR18JTDG
36502AR18JTDG CAD Models
36502AR18JTDG Part Data Attributes
|
36502AR18JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36502AR18JTDG
TE Connectivity
1 ELEMENT, 0.18uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
DC Resistance | 0.64 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 870 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 36502AR18JTDG
This table gives cross-reference parts and alternative options found for 36502AR18JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36502AR18JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WLCW2012Z0JR18PB | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Walsin Technology Corporation | 36502AR18JTDG vs WLCW2012Z0JR18PB |
0805CS-181XJEC | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 36502AR18JTDG vs 0805CS-181XJEC |
FHW0805UCR18JGB | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | Fenghua (HK) Electronics Ltd | 36502AR18JTDG vs FHW0805UCR18JGB |
0805WL181JT | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Kyocera AVX Components | 36502AR18JTDG vs 0805WL181JT |
CS0805-R18J-N | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | YAGEO Corporation | 36502AR18JTDG vs CS0805-R18J-N |
0805CS-181XJSD | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 36502AR18JTDG vs 0805CS-181XJSD |
0805CS-181XJLC | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 36502AR18JTDG vs 0805CS-181XJLC |
LCWC0805JR18QTAR | General Purpose Inductor, | Kyocera AVX Components | 36502AR18JTDG vs LCWC0805JR18QTAR |
0805CS-181XJRB | General Purpose Inductor, | Coilcraft Inc | 36502AR18JTDG vs 0805CS-181XJRB |
0805CS-181XJBC | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | 36502AR18JTDG vs 0805CS-181XJBC |