WLCW2012Z0JR18PB
vs
0805CS-181XJRB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
COILCRAFT INC
Package Description
0805
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0805
0805
Construction
Rectangular
Rectangular
Core Material
Ceramic
CERAMIC
DC Resistance
0.64 Ω
0.64 Ω
Inductance-Nom (L)
0.18 µH
0.18 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.52 mm
1.52 mm
Package Length
2.29 mm
2.29 mm
Package Style
SMT
SMT
Package Width
1.73 mm
1.73 mm
Packing Method
TR, Embossed, 7 Inch
TR
Quality Factor-Min (at L-nom)
50
50
Rated Current-Max
0.4 A
0.4 A
Self Resonance Frequency
870 MHz
920 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q FACTOR IS MEASURED AT: 250MHZ
Q IS MEASURED AT 250 MHZ
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
5%
5%
Base Number Matches
1
1
JESD-609 Code
e3
Reference Standard
AEC-Q200
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare WLCW2012Z0JR18PB with alternatives
Compare 0805CS-181XJRB with alternatives