36502AR18JTDG
vs
0805WL181JT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TE CONNECTIVITY LTD
AMERICAN TECHNICAL CERAMICS CORP
Package Description
0907
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
12 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Case/Size Code
0805
0805
Construction
Rectangular
Rectangular
DC Resistance
0.64 Ω
0.64 Ω
Inductance-Nom (L)
0.18 µH
0.18 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.52 mm
1.52 mm
Package Length
2.29 mm
2.29 mm
Package Style
SMT
SMT
Package Width
1.73 mm
1.73 mm
Packing Method
TR
TR, Embossed
Quality Factor-Min (at L-nom)
50
50
Rated Current-Max
0.4 A
0.4 A
Self Resonance Frequency
870 MHz
870 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q MEASURED AT 250 MHZ
Q IS MEASURED AT 250 MHZ
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
100 MHz
Tolerance
5%
5%
Base Number Matches
1
2
Pbfree Code
Yes
Core Material
CERAMIC
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare 36502AR18JTDG with alternatives