W25Q80BVSNBP vs W25Q80BVSNIG feature comparison

W25Q80BVSNBP Winbond Electronics Corp

Buy Now Datasheet

W25Q80BVSNIG Winbond Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP WINBOND ELECTRONICS CORP
Package Description SOP, 0.150 INCH, GREEN, PLASTIC, SOIC-8
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A991.B.1.B.1
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 104 MHz 80 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX8 1MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 3 V
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
Samacsys Manufacturer Winbond
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Serial Bus Type SPI
Standby Current-Max 0.000005 A
Supply Current-Max 0.025 mA
Type NOR TYPE
Write Protection HARDWARE/SOFTWARE

Compare W25Q80BVSNBP with alternatives

Compare W25Q80BVSNIG with alternatives