Part Details for W25Q80BVSNIG by Winbond Electronics Corp
Overview of W25Q80BVSNIG by Winbond Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W25Q80BVSNIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 115 |
|
$1.1499 / $2.4640 | Buy Now |
|
Quest Components | 8MX1 SPI BUS SERIAL EEPROM, PDSO8 | 7993 |
|
$1.5600 / $3.1200 | Buy Now |
|
Quest Components | 8MX1 SPI BUS SERIAL EEPROM, PDSO8 | 92 |
|
$1.6500 / $3.3000 | Buy Now |
|
ComSIT USA | 8M-BIT SERIAL FLASH MEMORY WITH DUAL AND QUAD SPI Flash, 8MX1, PDSO8 RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC FLASH 8MBIT 104MHZ 8SOIC | 7281 |
|
$0.6600 / $0.9900 | Buy Now |
Part Details for W25Q80BVSNIG
W25Q80BVSNIG CAD Models
W25Q80BVSNIG Part Data Attributes
|
W25Q80BVSNIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q80BVSNIG
Winbond Electronics Corp
Flash, 8MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for W25Q80BVSNIG
This table gives cross-reference parts and alternative options found for W25Q80BVSNIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q80BVSNIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W25Q80BVSNIP | Winbond Electronics Corp | Check for Price | Flash, 8MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | W25Q80BVSNIG vs W25Q80BVSNIP |
W25Q80BVSNBG | Winbond Electronics Corp | Check for Price | Flash, 1MX8, PDSO8, SOIC-8 | W25Q80BVSNIG vs W25Q80BVSNBG |
W25Q80BVSNBP | Winbond Electronics Corp | Check for Price | Flash, 1MX8, PDSO8, SOIC-8 | W25Q80BVSNIG vs W25Q80BVSNBP |
W25Q80BVSNJP | Winbond Electronics Corp | Check for Price | Flash, 1MX8, PDSO8, SOIC-8 | W25Q80BVSNIG vs W25Q80BVSNJP |
W25Q80BVSNAG | Winbond Electronics Corp | Check for Price | Flash, 8MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | W25Q80BVSNIG vs W25Q80BVSNAG |