W25Q80BVSNBP
vs
F25L008A-50PAG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
WINBOND ELECTRONICS CORP
ELITE SEMICONDUCTOR MICROELECTRONICS TECHNOLOGYINC
Package Description
SOP,
SOIC-8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
104 MHz
50 MHz
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
5.28 mm
Memory Density
8388608 bit
8388608 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
1MX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
3 V
3 V
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
2.16 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
5.23 mm
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
8
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
Package Equivalence Code
SOP8,.3
Qualification Status
Not Qualified
Serial Bus Type
SPI
Standby Current-Max
0.000075 A
Supply Current-Max
0.04 mA
Type
NOR TYPE
Write Protection
HARDWARE/SOFTWARE
Compare W25Q80BVSNBP with alternatives
Compare F25L008A-50PAG with alternatives