VSH1608C3NR vs SV3R5P0805 feature comparison

VSH1608C3NR Samwha Electronics

Buy Now Datasheet

SV3R5P0805 Maida Development Company

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMWHA CAPACITOR GROUP MAIDA DEVELOPMENT CO
Package Description CHIP, 1608 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Energy Absorbing Capacity-Max 0.3 J 0.3 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Terminal Placement DUAL IN-LINE DUAL
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 3.5 V 3.5 V
Base Number Matches 1 1
Circuit RMS Voltage-Max 2.5 V
JESD-609 Code e3
Terminal Finish TIN

Compare VSH1608C3NR with alternatives

Compare SV3R5P0805 with alternatives