Part Details for VSH1608C3NR by Samwha Electronics
Overview of VSH1608C3NR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Electronic Manufacturing
Part Details for VSH1608C3NR
VSH1608C3NR CAD Models
VSH1608C3NR Part Data Attributes
|
VSH1608C3NR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
VSH1608C3NR
Samwha Electronics
Varistor, 3.5V, 0.3J, Surface Mount, CHIP, 1608
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | CHIP, 1608 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.3 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 3.5 V |
Alternate Parts for VSH1608C3NR
This table gives cross-reference parts and alternative options found for VSH1608C3NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSH1608C3NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V2012A3R5JB | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.3J, SURFACE MOUNT | TOKIN Corporation | VSH1608C3NR vs V2012A3R5JB |
VA-A2012-3R5 | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.3J, SURFACE MOUNT | World Products Inc | VSH1608C3NR vs VA-A2012-3R5 |
VSN1608C3NE | Varistor, 3.5V, 0.3J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSH1608C3NR vs VSN1608C3NE |
VSN2012C03TB | Varistor, 3.5V, 0.3J, Surface Mount, CHIP | Samwha Electronics | VSH1608C3NR vs VSN2012C03TB |
VA-B2012-3R5LJT | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.3J, SURFACE MOUNT, CHIP | World Products Inc | VSH1608C3NR vs VA-B2012-3R5LJT |
SV3R5P0805 | Varistor, 3.5V, 0.3J, Surface Mount, CHIP | Maida Development Company | VSH1608C3NR vs SV3R5P0805 |
VSL1608C3TB | Varistor, 3.5V, 0.3J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSH1608C3NR vs VSL1608C3TB |
VSN2012C03NR | Varistor, 3.5V, 0.3J, Surface Mount, CHIP | Samwha Electronics | VSH1608C3NR vs VSN2012C03NR |
VA-B2012-3R5L | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.3J, SURFACE MOUNT, CHIP | World Products Inc | VSH1608C3NR vs VA-B2012-3R5L |
VSN1608C3TB | Varistor, 3.5V, 0.3J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSH1608C3NR vs VSN1608C3TB |