VSH1608C3NR vs VSN2012C03NB feature comparison

VSH1608C3NR Samwha Electronics

Buy Now Datasheet

VSN2012C03NB Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP SAMWHA CAPACITOR GROUP
Package Description CHIP, 1608 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Energy Absorbing Capacity-Max 0.3 J 0.3 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR BULK
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Terminal Placement DUAL IN-LINE DUAL
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 3.5 V 3.5 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Circuit RMS Voltage-Max 2.5 V
JESD-609 Code e3
Terminal Finish TIN OVER NICKEL

Compare VSH1608C3NR with alternatives

Compare VSN2012C03NB with alternatives