SV3R5P0805 vs VSL1608C3PB feature comparison

SV3R5P0805 Maida Development Company

Buy Now Datasheet

VSL1608C3PB Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAIDA DEVELOPMENT CO SAMWHA CAPACITOR GROUP
Package Description CHIP CHIP, 1608
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 2.5 V
Energy Absorbing Capacity-Max 0.3 J 0.3 J
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Terminal Finish TIN
Terminal Placement DUAL DUAL IN-LINE
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 3.5 V 3.5 V
Base Number Matches 1 1
Packing Method BULK

Compare SV3R5P0805 with alternatives

Compare VSL1608C3PB with alternatives