VS-720-LPF-GBD-212.5000 vs VS-720-LPD-GAD-212.5000 feature comparison

VS-720-LPF-GBD-212.5000 Microchip Technology Inc

Buy Now Datasheet

VS-720-LPD-GAD-212.5000 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DILCC6,.2 DILCC6,.2
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Control Voltage-Max 3 V 3 V
Control Voltage-Min 0.3 V 0.3 V
Fall Time-Max 0.5 ns 0.5 ns
Frequency Deviation/Pullability 50 ppm 50 ppm
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Linearity 10% 10%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 212.5 MHz 212.5 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type SAW OSCILLATOR SAW OSCILLATOR
Output Compatibility LVDS LVDS
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC6,.2 DILCC6,.2
Physical Dimension 7.49mm x 5.08mm x 1.95mm 7.49mm x 5.08mm x 1.95mm
Rise Time-Max 0.5 ns 0.5 ns
Supply Current-Max 90 mA 90 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare VS-720-LPF-GBD-212.5000 with alternatives

Compare VS-720-LPD-GAD-212.5000 with alternatives