VS-720-LPF-GBD-212.5000 vs VS-720-LPF-GBB-212.5000 feature comparison

VS-720-LPF-GBD-212.5000 Vectron International

Buy Now Datasheet

VS-720-LPF-GBB-212.5000 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VECTRON INTERNATIONAL MICROSEMI CORP
Package Description ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 6 PIN
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL
Control Voltage-Max 3 V 3 V
Control Voltage-Min 0.3 V 0.3 V
Fall Time-Max 0.5 ns 0.5 ns
Frequency Deviation/Pullability 50 ppm 50 ppm
Frequency Stability 20%
JESD-609 Code e4 e4
Linearity 10% 10%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 212.5 MHz 212.5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type SAW OSCILLATOR SAW OSCILLATOR
Output Compatibility LVDS LVDS
Physical Dimension 7.49mm x 5.08mm x 1.95mm 7.49mm x 5.08mm x 1.95mm
Rise Time-Max 0.5 ns 0.5 ns
Supply Current-Max 70 mA 70 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 3 3